
82556060 | |
|---|---|
DigiKey Part Number | 732-13309-2-ND - Tape & Reel (TR) 732-13309-1-ND - Cut Tape (CT) 732-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82556060 |
Description | VARISTOR 12V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82556060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 680 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.09100 | RM10.91 |
| 100 | RM1.02830 | RM102.83 |
| 1,000 | RM0.93772 | RM937.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.85482 | RM3,419.28 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

