
830003137B | |
|---|---|
DigiKey Part Number | 1923-830003137B-ND |
Manufacturer | |
Manufacturer Product Number | 830003137B |
Description | WE-XTAL QUARTZ CRYSTAL 6.1440 MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003137B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.58400 | RM15.84 |
| 50 | RM1.42620 | RM71.31 |
| 100 | RM1.27100 | RM127.10 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

