WE-XTAL_HC49_4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003224B

DigiKey Part Number
732-830003224B-ND
Manufacturer
Manufacturer Product Number
830003224B
Description
CRYSTAL 14.7456MHZ 30PF TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003224B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.90000RM1.90
10RM1.58800RM15.88
50RM1.43000RM71.50
100RM1.27420RM127.42
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000