
830003298B | |
|---|---|
DigiKey Part Number | 1923-830003298B-ND |
Manufacturer | |
Manufacturer Product Number | 830003298B |
Description | WE-XTAL QUARTZ CRYSTAL 17.734470 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.73447 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003298B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 17.73447 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49 | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.45100 | RM24.51 |
| 50 | RM2.28840 | RM114.42 |
| 100 | RM2.04250 | RM204.25 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


