8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830029914

DigiKey Part Number
732-830029914TR-ND - Tape & Reel (TR)
732-830029914CT-ND - Cut Tape (CT)
732-830029914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830029914
Description
CRYSTAL 8.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830029914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.86000RM18.60
50RM1.67460RM83.73
100RM1.48540RM148.54
500RM1.41052RM705.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.13472RM1,134.72
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500