
830034122 | |
|---|---|
DigiKey Part Number | 1923-830034122TR-ND - Tape & Reel (TR) 1923-830034122CT-ND - Cut Tape (CT) 1923-830034122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830034122 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830034122 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.193" W (11.40mm x 4.90mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.86000 | RM18.60 |
| 50 | RM1.67460 | RM83.73 |
| 100 | RM1.48540 | RM148.54 |
| 500 | RM1.41052 | RM705.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.18200 | RM1,182.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |











