830035503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: RM1.42376
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,475
Unit Price: RM2.29000
Datasheet
16.384 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830035503

DigiKey Part Number
732-830035503TR-ND - Tape & Reel (TR)
732-830035503CT-ND - Cut Tape (CT)
732-830035503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830035503
Description
CRYSTAL 16.3840MHZ 16PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.384 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830035503 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.42218RM4,266.54
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.59600RM15.96
50RM1.52800RM76.40
100RM1.45820RM145.82
500RM1.35410RM677.05
1,000RM1.24997RM1,249.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300