12 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830056346

DigiKey Part Number
732-830056346TR-ND - Tape & Reel (TR)
732-830056346CT-ND - Cut Tape (CT)
732-830056346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830056346
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830056346 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830055295Würth Elektronik2,718732-830055295CT-NDRM2.32000Parametric Equivalent
ABM8-12.000MHZ-D2Y-TAbracon LLC577535-ABM8-12.000MHZ-D2Y-TCT-NDRM1.69000Parametric Equivalent
LFXTAL055295IQD Frequency Products6,1771923-LFXTAL055295CT-NDRM2.32000Parametric Equivalent
LFXTAL056346IQD Frequency Products9,3761923-LFXTAL056346CT-NDRM2.32000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM2.17500RM21.75
50RM2.08040RM104.02
100RM1.98580RM198.58
500RM1.84392RM921.96
1,000RM1.70208RM1,702.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.53660RM4,609.80
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000