
830058149 | |
|---|---|
DigiKey Part Number | 1923-830058149TR-ND - Tape & Reel (TR) 1923-830058149CT-ND - Cut Tape (CT) 1923-830058149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830058149 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830058149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.4x2.7) | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.17500 | RM21.75 |
| 50 | RM2.08040 | RM104.02 |
| 100 | RM1.98580 | RM198.58 |
| 500 | RM1.84392 | RM921.96 |
| 1,000 | RM1.70208 | RM1,702.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45245 | RM4,357.35 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |










