
830059632 | |
|---|---|
DigiKey Part Number | 732-830059632TR-ND - Tape & Reel (TR) 732-830059632CT-ND - Cut Tape (CT) 732-830059632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059632 |
Description | WE-XTAL QUARTZ CRYSTAL 40.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059632 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 40.0000MF20X-K | EPSON | 50 | FA-12840.0000MF20X-K-ND | RM4.14000 | Parametric Equivalent |
| FA-128 40.0000MF20X-K0 | EPSON | 898 | 114-FA-12840.0000MF20X-K0CT-ND | RM2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.98600 | RM19.86 |
| 50 | RM1.89820 | RM94.91 |
| 100 | RM1.81200 | RM181.20 |
| 500 | RM1.68262 | RM841.31 |
| 1,000 | RM1.55528 | RM1,555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.41840 | RM4,255.20 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

