26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830059643

DigiKey Part Number
732-830059643TR-ND - Tape & Reel (TR)
732-830059643CT-ND - Cut Tape (CT)
732-830059643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830059643
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830059643 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.13200RM21.32
50RM2.03700RM101.85
100RM1.94440RM194.44
500RM1.80554RM902.77
1,000RM1.66662RM1,666.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.42218RM4,266.54
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200