
830066198 | |
|---|---|
DigiKey Part Number | 1923-830066198TR-ND - Tape & Reel (TR) 1923-830066198CT-ND - Cut Tape (CT) 1923-830066198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830066198 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830066198 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM5.98900 | RM59.89 |
| 50 | RM5.83120 | RM291.56 |
| 100 | RM5.00380 | RM500.38 |
| 500 | RM4.87378 | RM2,436.89 |
| 1,000 | RM4.21974 | RM4,219.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.62087 | RM18,104.35 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

