
830072543 | |
|---|---|
DigiKey Part Number | 732-830072543TR-ND - Tape & Reel (TR) 732-830072543CT-ND - Cut Tape (CT) 732-830072543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830072543 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830072543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.98600 | RM19.86 |
| 50 | RM1.89820 | RM94.91 |
| 100 | RM1.81200 | RM181.20 |
| 500 | RM1.68262 | RM841.31 |
| 1,000 | RM1.55528 | RM1,555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.36166 | RM4,084.98 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

