


830106163301 | |
|---|---|
DigiKey Part Number | 1923-830106163301TR-ND - Tape & Reel (TR) 1923-830106163301CT-ND - Cut Tape (CT) 1923-830106163301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830106163301 |
Description | WE-XTAL QUARTZ CRYSTAL 13.56 MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830106163301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM3.06500 | RM30.65 |
| 50 | RM2.86440 | RM143.22 |
| 100 | RM2.53340 | RM253.34 |
| 500 | RM2.39946 | RM1,199.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.91768 | RM1,917.68 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

