24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830107006509

DigiKey Part Number
1923-830107006509TR-ND - Tape & Reel (TR)
1923-830107006509CT-ND - Cut Tape (CT)
1923-830107006509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830107006509
Description
WE-XTAL QUARTZ CRYSTAL 24.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830107006509 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.4x2.7)
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,649
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.81200RM18.12
50RM1.73360RM86.68
100RM1.65480RM165.48
500RM1.53660RM768.30
1,000RM1.47691RM1,476.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.21037RM3,631.11
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700