
830108207309 | |
|---|---|
DigiKey Part Number | 1923-830108207309TR-ND - Tape & Reel (TR) 1923-830108207309CT-ND - Cut Tape (CT) 1923-830108207309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108207309 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108207309 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.4x2.7) |
Frequency Stability ±20ppm | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.81200 | RM18.12 |
| 50 | RM1.73360 | RM86.68 |
| 100 | RM1.65480 | RM165.48 |
| 500 | RM1.53660 | RM768.30 |
| 1,000 | RM1.47691 | RM1,476.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.26081 | RM3,782.43 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


