Parametric Equivalent

830208221801 | |
|---|---|
DigiKey Part Number | 1923-830208221801TR-ND - Tape & Reel (TR) 1923-830208221801CT-ND - Cut Tape (CT) 1923-830208221801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208221801 |
Description | WE-SPXO CRYSTAL OSCILLATOR 4.0 M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208221801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM6.16200 | RM61.62 |
| 50 | RM5.89420 | RM294.71 |
| 100 | RM5.62630 | RM562.63 |
| 500 | RM5.22444 | RM2,612.22 |
| 1,000 | RM4.82256 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.11525 | RM12,345.75 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |


