
831024589 | |
|---|---|
DigiKey Part Number | 732-831024589TR-ND - Tape & Reel (TR) 732-831024589CT-ND - Cut Tape (CT) 732-831024589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831024589 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831024589 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM5.98900 | RM59.89 |
| 50 | RM5.84700 | RM292.35 |
| 100 | RM5.01170 | RM501.17 |
| 500 | RM4.87378 | RM2,436.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.94130 | RM3,941.30 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

