
831025558 | |
|---|---|
DigiKey Part Number | 732-831025558TR-ND - Tape & Reel (TR) 732-831025558CT-ND - Cut Tape (CT) 732-831025558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025558 |
Description | XTAL OSC XO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025558 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-24.000MHZ-L-C-T | Abracon LLC | 18,568 | 535-ASE-24.000MHZ-L-C-TCT-ND | RM5.12000 | Parametric Equivalent |
| AU-24.000MBE-T | TXC CORPORATION | 5,939 | 887-1642-1-ND | RM9.26000 | Parametric Equivalent |
| EB13E2H2H-24.000M TR | Ecliptek | 2,243 | 2773-EB13E2H2H-24.000MCT-ND | RM5.00000 | Parametric Equivalent |
| ISM97-3251BH-24.000MHZ | ILSI | 313 | 2780-ISM97-3251BH-24.000MHZCT-ND | RM4.65000 | Parametric Equivalent |
| LFSPXO025558 | IQD Frequency Products | 4,936 | 1923-LFSPXO025558CT-ND | RM5.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM5.20100 | RM52.01 |
| 50 | RM4.88560 | RM244.28 |
| 100 | RM4.60980 | RM460.98 |
| 500 | RM4.29460 | RM2,147.30 |
| 1,000 | RM3.86120 | RM3,861.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.50661 | RM10,519.83 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |





