
831054046 | |
|---|---|
DigiKey Part Number | 732-831054046TR-ND - Tape & Reel (TR) 732-831054046CT-ND - Cut Tape (CT) 732-831054046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831054046 |
Description | XTAL OSC XO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831054046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM6.77700 | RM67.77 |
| 50 | RM6.61920 | RM330.96 |
| 100 | RM5.67360 | RM567.36 |
| 500 | RM5.51600 | RM2,758.00 |
| 1,000 | RM5.12397 | RM5,123.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.23631 | RM12,708.93 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

