


860010280026 | |
|---|---|
DigiKey Part Number | 732-8723-1-ND - Cut Tape (CT) 732-8723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010280026 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010280026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.168 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 50 | RM5.37020 | RM268.51 |
| 100 | RM4.67680 | RM467.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.48965 | RM897.93 |
| 400 | RM3.99043 | RM1,596.17 |
| 600 | RM3.49117 | RM2,094.70 |
| 1,000 | RM3.32473 | RM3,324.73 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

