


860010375015 | |
|---|---|
DigiKey Part Number | 732-8607-1-ND - Cut Tape (CT) 732-8607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010375015 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010375015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 941.16 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020375015 | Würth Elektronik | 342 | 732-8802-1-ND | RM1.46000 | Direct |
| UPA1C681MPD6TD | Nichicon | 4,167 | 493-4894-1-ND | RM3.39000 | Direct |
| EEU-FR1C681B | Panasonic Industry | 1,464 | P15346CT-ND | RM4.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 50 | RM1.30020 | RM65.01 |
| 100 | RM1.12680 | RM112.68 |
| 250 | RM1.00076 | RM250.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM0.87468 | RM524.81 |
| 1,200 | RM0.83528 | RM1,002.34 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

