


860010575013 | |
|---|---|
DigiKey Part Number | 732-8743-1-ND - Cut Tape (CT) 732-8743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010575013 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010575013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 693 mA @ 120 Hz | |
Ripple Current @ High Frequency | 956.34 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 50 | RM1.64700 | RM82.35 |
| 100 | RM1.43810 | RM143.81 |
| 250 | RM1.27656 | RM319.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.07042 | RM535.21 |
| 1,000 | RM1.02125 | RM1,021.25 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |


