150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020373008

DigiKey Part Number
732-8795-1-ND - Cut Tape (CT)
732-8795-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020373008
Description
CAP ALUM 150UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020373008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
234.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020473010Würth Elektronik2,303732-8827-1-NDRM0.63000Upgrade
860080373007Würth Elektronik1,813732-8995-1-NDRM0.63000Upgrade
860160373013Würth Elektronik1,281732-9466-1-NDRM0.83000Upgrade
UPS1C151MED1TDNichicon1,783493-11555-1-NDRM1.73000Direct
25ZLH150MEFCT16.3X11Rubycon251189-25ZLH150MEFCT16.3X11CT-NDRM1.62000Upgrade
In-Stock: 217
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
50RM0.45320RM22.66
100RM0.39400RM39.40
250RM0.35068RM87.67
500RM0.30732RM153.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM0.28762RM431.43
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100