


860020473009 | |
|---|---|
DigiKey Part Number | 732-8826-1-ND - Cut Tape (CT) 732-8826-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020473009 |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020473009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 241.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ120MEFC6.3X11 | Rubycon | 2,123 | 1189-3657-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 50 | RM0.49640 | RM24.82 |
| 100 | RM0.43340 | RM43.34 |
| 250 | RM0.38220 | RM95.55 |
| 500 | RM0.33490 | RM167.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.31914 | RM478.71 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

