


860020575016 | |
|---|---|
DigiKey Part Number | 732-8950-1-ND - Cut Tape (CT) 732-8950-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020575016 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020575016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 772.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V681B | Panasonic Industry | 175 | P15395CT-ND | RM5.69000 | Upgrade |
| EY1V681MP51020E | Chinsan (Elite) | 788 | 4191-EY1V681MP51020ECT-ND | RM3.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.65000 | RM2.65 |
| 50 | RM2.26740 | RM113.37 |
| 100 | RM1.97500 | RM197.50 |
| 250 | RM1.75776 | RM439.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.45976 | RM729.88 |
| 1,000 | RM1.38843 | RM1,388.43 |
| Unit Price without VAT: | RM2.65000 |
|---|---|
| Unit Price with VAT: | RM2.91500 |

