
860021374027 | |
|---|---|
DigiKey Part Number | 732-860021374027CT-ND - Cut Tape (CT) 732-860021374027TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021374027 |
Description | CAP ALUM 22UF 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021374027 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -40%, 0% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 50 | RM5.46880 | RM273.44 |
| 100 | RM4.89740 | RM489.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.85726 | RM3,085.81 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |


