860021380017 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 121
Unit Price: RM13.39000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM5.66885
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 137
Unit Price: RM6.75000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM6.64000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM8.93000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860021380017

DigiKey Part Number
732-8895-1-ND - Cut Tape (CT)
732-8895-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860021380017
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860021380017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
627.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2G680MHD9TNNichicon121493-13318-1-NDRM13.39000Upgrade
MW2G680MNN1623Chinsan (Elite)04191-MW2G680MNN1623-NDRM5.66885Parametric Equivalent
MW2G680MNN1625A4EChinsan (Elite)1374191-MW2G680MNN1625A4E-NDRM6.75000Parametric Equivalent
MW2S680MNN1625A4ERChinsan (Elite)04191-MW2S680MNN1625A4ER-NDRM6.64000Parametric Equivalent
VW2S680MNN1625EF3Chinsan (Elite)04191-VW2S680MNN1625EF3-NDRM8.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM12.96000RM12.96
50RM11.03640RM551.82
100RM9.61430RM961.43
Tape & Box (TB)
QuantityUnit PriceExt Price
200RM9.13360RM1,826.72
400RM8.11665RM3,246.66
600RM7.10348RM4,262.09
1,000RM6.76576RM6,765.76
Manufacturers Standard Package
Unit Price without VAT:RM12.96000
Unit Price with VAT:RM14.25600