


860040278015 | |
|---|---|
DigiKey Part Number | 732-9211-1-ND - Cut Tape (CT) 732-9211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040278015 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040278015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.968 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 50 | RM7.47820 | RM373.91 |
| 100 | RM6.51280 | RM651.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.56013 | RM1,668.04 |
| 600 | RM4.86420 | RM2,918.52 |
| 1,500 | RM4.63347 | RM6,950.20 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

