


860040478012 | |
|---|---|
DigiKey Part Number | 732-9179-1-ND - Cut Tape (CT) 732-9179-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040478012 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040478012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF1000MEFCG412.5X20 | Rubycon | 7,814 | 1189-3718-1-ND | RM7.61000 | Direct |
| UHE1E102MHD6TO | Nichicon | 3,652 | 493-14544-1-ND | RM10.34000 | Direct |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 169,642 | 1189-3750-1-ND | RM9.76000 | Upgrade |
| EEU-FR1V102B | Panasonic Industry | 4,485 | P15382CT-ND | RM14.06000 | Upgrade |
| EKY-250ETD102MK20S | Chemi-Con | 6 | 565-EKY-250ETD102MK20SCT-ND | RM8.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 50 | RM4.66900 | RM233.45 |
| 100 | RM4.06610 | RM406.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM3.61297 | RM1,083.89 |
| 600 | RM3.15988 | RM1,895.93 |
| 1,500 | RM3.01019 | RM4,515.28 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |



