


860040675008 | |
|---|---|
DigiKey Part Number | 732-9191-1-ND - Cut Tape (CT) 732-9191-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040675008 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040675008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH220MEFC10X16 | Rubycon | 81,230 | 1189-1759-ND | RM0.67000 | Parametric Equivalent |
| 50ZLH220MEFCT810X16 | Rubycon | 20,709 | 1189-3777-1-ND | RM0.67000 | Parametric Equivalent |
| 63ZLJ220M10X16 | Rubycon | 640 | 1189-63ZLJ220M10X16-ND | RM0.95000 | Parametric Equivalent |
| EKYA500ELL221MJ16S | Chemi-Con | 1,611 | 565-EKYA500ELL221MJ16S-ND | RM1.17000 | Parametric Equivalent |
| EKYB500ELL221MJ16S | Chemi-Con | 1,541 | 565-EKYB500ELL221MJ16S-ND | RM1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 50 | RM2.11580 | RM105.79 |
| 100 | RM1.84000 | RM184.00 |
| 250 | RM1.63904 | RM409.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.43416 | RM717.08 |
| 1,000 | RM1.36324 | RM1,363.24 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

