


860080375014 | |
|---|---|
DigiKey Part Number | 732-9002-1-ND - Cut Tape (CT) 732-9002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375014 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 58 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | RM2.09000 | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | RM2.48000 | Parametric Equivalent |
| B41858C4477M000 | TDK | 6,337 | 495-5997-ND | RM3.15000 | Parametric Equivalent |
| EJ1C471MP51012 | Chinsan (Elite) | 600 | 4191-EJ1C471MP51012CT-ND | RM1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 50 | RM1.35540 | RM67.77 |
| 100 | RM1.18200 | RM118.20 |
| 250 | RM1.05200 | RM263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM0.92197 | RM553.18 |
| 1,200 | RM0.87074 | RM1,044.89 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

