


860080375019 | |
|---|---|
DigiKey Part Number | 732-9007-1-ND - Cut Tape (CT) 732-9007-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375019 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.84 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C102MPD1TD | Nichicon | 3,856 | 493-11891-1-ND | RM3.11000 | Direct |
| EY1C102MP51020E | Chinsan (Elite) | 134 | 4191-EY1C102MP51020ECT-ND | RM1.54000 | Parametric Equivalent |
| RF1E102MP51020E | Chinsan (Elite) | 1,136 | 4191-RF1E102MP51020ECT-ND | RM3.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 50 | RM2.40740 | RM120.37 |
| 100 | RM2.09210 | RM209.21 |
| 250 | RM1.86756 | RM466.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.63116 | RM815.58 |
| 1,000 | RM1.55236 | RM1,552.36 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

