


860080574014 | |
|---|---|
DigiKey Part Number | 732-9106-1-ND - Cut Tape (CT) 732-9106-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080574014 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080574014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160574023 | Würth Elektronik | 591 | 732-9561-1-ND | RM2.40000 | Parametric Equivalent |
| UPW1V331MPD6TD | Nichicon | 3,447 | 493-11943-1-ND | RM3.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 50 | RM1.82020 | RM91.01 |
| 100 | RM1.58780 | RM158.78 |
| 250 | RM1.41052 | RM352.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.23323 | RM986.58 |
| 1,600 | RM1.17806 | RM1,884.90 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |



