


860160474021 | |
|---|---|
DigiKey Part Number | 732-9521-1-ND - Cut Tape (CT) 732-9521-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474021 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 612.48 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.056 A @ 100 kHz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 50 | RM1.82500 | RM91.25 |
| 100 | RM1.59190 | RM159.19 |
| 250 | RM1.41412 | RM353.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.17454 | RM939.63 |
| 1,600 | RM1.12200 | RM1,795.20 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

