


860160578033 | |
|---|---|
DigiKey Part Number | 732-9571-1-ND - Cut Tape (CT) 732-9571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160578033 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160578033 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.292 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 50 | RM6.30400 | RM315.20 |
| 100 | RM5.48840 | RM548.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.87773 | RM1,463.32 |
| 600 | RM4.27097 | RM2,562.58 |
| 1,500 | RM4.06611 | RM6,099.16 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

