Direct
Upgrade
Parametric Equivalent



860160678030 | |
|---|---|
DigiKey Part Number | 732-9608-1-ND - Cut Tape (CT) 732-9608-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678030 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.776 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 78 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H471MHD1TO | Nichicon | 28,601 | 493-12030-1-ND | RM4.49000 | Direct |
| MAL215031471E3 | Vishay Beyschlag/Draloric/BC Components | 990 | 56-MAL215031471E3CT-ND | RM12.06000 | Upgrade |
| EY1J471MP51220 | Chinsan (Elite) | 0 | 4191-EY1J471MP51220TB-ND | RM1.39436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 50 | RM5.37020 | RM268.51 |
| 100 | RM4.67680 | RM467.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.15670 | RM1,247.01 |
| 600 | RM3.63662 | RM2,181.97 |
| 1,500 | RM3.46326 | RM5,194.89 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |




