


860240372002 | |
|---|---|
DigiKey Part Number | 732-9268-1-ND - Cut Tape (CT) 732-9268-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240372002 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240372002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFCT15X11 | Rubycon | 6,812 | 1189-3723-1-ND | RM0.91000 | Upgrade |
| 25YXJ47MTA5X11 | Rubycon | 8,089 | 1189-1590-1-ND | RM0.91000 | Upgrade |
| 35YXJ47MTA5X11 | Rubycon | 1,658 | 1189-35YXJ47MTA5X11CT-ND | RM1.34000 | Upgrade |
| 16YXJ47M5X11 | Rubycon | 185 | 16YXJ47M5X11-ND | RM1.02000 | Parametric Equivalent |
| 16YXM47MEFR5X11 | Rubycon | 2,012 | 1189-16YXM47MEFR5X11-ND | RM1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 50 | RM0.46500 | RM23.25 |
| 100 | RM0.40580 | RM40.58 |
| 250 | RM0.36248 | RM90.62 |
| 500 | RM0.31520 | RM157.60 |
| 1,000 | RM0.30338 | RM303.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30338 | RM606.76 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

