47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860241078002

DigiKey Part Number
732-860241078002CT-ND - Cut Tape (CT)
732-860241078002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241078002
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241078002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
980 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCA2D470MHD1TONichicon209493-13262-1-NDRM5.65000Parametric Equivalent
UCS2D470MHDNichicon6493-17595-NDRM4.94000Parametric Equivalent
UCS2D470MHD1TONichicon13,068493-4742-1-NDRM4.42000Parametric Equivalent
UCS2E470MHD1TONichicon9,243493-13287-1-NDRM6.24000Parametric Equivalent
UCY2D470MHD3TONichicon1,477493-4808-1-NDRM6.52000Parametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.95000RM6.95
50RM6.45820RM322.91
100RM5.78680RM578.68
Tape & Box (TB)
QuantityUnit PriceExt Price
300RM4.94960RM1,484.88
600RM4.33038RM2,598.23
Manufacturers Standard Package
Unit Price without VAT:RM6.95000
Unit Price with VAT:RM7.64500