


861011483005 | |
|---|---|
DigiKey Part Number | 732-6548-ND |
Manufacturer | |
Manufacturer Product Number | 861011483005 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011483005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.6422 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861141483004 | Würth Elektronik | 66 | 732-6573-ND | RM24.39000 | Direct |
| 861101483005 | Würth Elektronik | 100 | 732-6556-ND | RM23.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.71000 | RM21.71 |
| 50 | RM17.57240 | RM878.62 |
| 100 | RM15.87030 | RM1,587.03 |
| 250 | RM13.03748 | RM3,259.37 |
| 500 | RM11.05564 | RM5,527.82 |
| 1,000 | RM9.92092 | RM9,920.92 |
| Unit Price without VAT: | RM21.71000 |
|---|---|
| Unit Price with VAT: | RM23.88100 |


