


861011487027 | |
|---|---|
DigiKey Part Number | 732-6674-ND |
Manufacturer | |
Manufacturer Product Number | 861011487027 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011487027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.26 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.4988 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG560MEFCSN35X50 | Rubycon | 85 | 1189-450HXG560MEFCSN35X50-ND | RM66.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.11000 | RM69.11 |
| 50 | RM65.67200 | RM3,283.60 |
| 100 | RM56.29080 | RM5,629.08 |
| 250 | RM49.25396 | RM12,313.49 |
| 500 | RM45.73576 | RM22,867.88 |
| 1,000 | RM38.69892 | RM38,698.92 |
| Unit Price without VAT: | RM69.11000 |
|---|---|
| Unit Price with VAT: | RM76.02100 |


