861020785017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 81
Unit Price: RM29.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 302
Unit Price: RM18.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5
Unit Price: RM16.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 251
Unit Price: RM20.05000
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861020785017

DigiKey Part Number
732-11883-ND
Manufacturer
Manufacturer Product Number
861020785017
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
861020785017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Ripple Current @ High Frequency
3.1744 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
50RM14.11620RM705.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.11620
Unit Price with VAT:RM15.52782