


861101483005 | |
|---|---|
DigiKey Part Number | 732-6556-ND |
Manufacturer | |
Manufacturer Product Number | 861101483005 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.518 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.17000 | RM23.17 |
| 50 | RM18.74260 | RM937.13 |
| 100 | RM16.92620 | RM1,692.62 |
| 250 | RM13.90428 | RM3,476.07 |
| 500 | RM11.78462 | RM5,892.31 |
| 1,000 | RM10.57894 | RM10,578.94 |
| Unit Price without VAT: | RM23.17000 |
|---|---|
| Unit Price with VAT: | RM25.48700 |

