82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861141483002

DigiKey Part Number
732-6540-ND
Manufacturer
Manufacturer Product Number
861141483002
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
861141483002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
979.2 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500MXK82MEFCSN22X30Rubycon1901189-4285-NDRM24.66000Parametric Equivalent
EKMM451VSN820MP30SChemi-Con391565-EKMM451VSN820MP30S-NDRM25.10000Parametric Equivalent
LGU2W820MELZNichicon228493-2846-NDRM17.57000Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM20.05000RM20.05
50RM16.21700RM810.85
100RM14.64500RM1,464.50
250RM12.03276RM3,008.19
500RM10.20066RM5,100.33
1,000RM9.15660RM9,156.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM20.05000
Unit Price with VAT:RM22.05500