120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861141483004

DigiKey Part Number
732-6573-ND
Manufacturer
Manufacturer Product Number
861141483004
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
861141483004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
1.104 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.693" (43.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMM451VSN121MP40SChemi-Con400565-EKMM451VSN121MP40S-NDRM30.14000Parametric Equivalent
LGU2W121MELZNichicon123493-2852-NDRM22.14000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM24.39000RM24.39
50RM21.17360RM1,058.68
100RM18.25400RM1,825.40
250RM16.06340RM4,015.85
500RM14.23916RM7,119.58
1,000RM12.77352RM12,773.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.39000
Unit Price with VAT:RM26.82900