


861141483007 | |
|---|---|
DigiKey Part Number | 732-6624-ND |
Manufacturer | |
Manufacturer Product Number | 861141483007 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141483007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.087" (53.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFCSN22X40 | Rubycon | 20 | 1189-2612-ND | RM33.65000 | Direct |
| EKMS451VSN221MP50S | Chemi-Con | 221 | 565-EKMS451VSN221MP50S-ND | RM44.09000 | Parametric Equivalent |
| ELXS451VSN221MP50S | Chemi-Con | 190 | 565-ELXS451VSN221MP50S-ND | RM43.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.84000 | RM36.84 |
| 50 | RM31.99680 | RM1,599.84 |
| 100 | RM27.58000 | RM2,758.00 |
| 250 | RM24.26648 | RM6,066.62 |
| 500 | RM21.50854 | RM10,754.27 |
| 1,000 | RM19.30608 | RM19,306.08 |
| Unit Price without VAT: | RM36.84000 |
|---|---|
| Unit Price with VAT: | RM40.52400 |



