


861141485016 | |
|---|---|
DigiKey Part Number | 732-6623-ND |
Manufacturer | |
Manufacturer Product Number | 861141485016 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141485016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN181MQ25S | Chemi-Con | 288 | 565-EKHS451VSN181MQ25S-ND | RM42.78000 | Similar |
| B43548B5187M060 | TDK | 316 | 495-B43548B5187M060-ND | RM27.14000 | Parametric Equivalent |
| EKMM451VSN181MR30S | Chemi-Con | 400 | 565-EKMM451VSN181MR30S-ND | RM39.70000 | Parametric Equivalent |
| EKMT451VSN181MR30S | Chemi-Con | 399 | 565-EKMT451VSN181MR30S-ND | RM59.45000 | Parametric Equivalent |
| ELHS4H1VSN181MR30S | Chemi-Con | 190 | 565-ELHS4H1VSN181MR30S-ND | RM52.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.70000 | RM36.70 |
| 50 | RM31.85680 | RM1,592.84 |
| 100 | RM27.45650 | RM2,745.65 |
| 250 | RM24.16624 | RM6,041.56 |
| 500 | RM21.42092 | RM10,710.46 |
| 1,000 | RM19.22469 | RM19,224.69 |
| Unit Price without VAT: | RM36.70000 |
|---|---|
| Unit Price with VAT: | RM40.37000 |


