Similar



861141486022 | |
|---|---|
DigiKey Part Number | 732-6657-ND |
Manufacturer | |
Manufacturer Product Number | 861141486022 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141486022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.001 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.22000 | RM46.22 |
| 50 | RM43.90260 | RM2,195.13 |
| 100 | RM37.63490 | RM3,763.49 |
| 250 | RM32.92972 | RM8,232.43 |
| 500 | RM30.57314 | RM15,286.57 |
| 1,000 | RM25.87166 | RM25,871.66 |
| Unit Price without VAT: | RM46.22000 |
|---|---|
| Unit Price with VAT: | RM50.84200 |




