


865060342002 | |
|---|---|
DigiKey Part Number | 732-8519-2-ND - Tape & Reel (TR) 732-8519-1-ND - Cut Tape (CT) 732-8519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060342002 |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060342002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C220MCL1GS | Nichicon | 1,908 | 493-3915-1-ND | RM2.25000 | Direct |
| EEE-FP1C220AR | Panasonic Industry | 1,395 | PCE4528CT-ND | RM2.29000 | Upgrade |
| EMZA350ARA220ME61G | Chemi-Con | 1,406 | 565-EMZA350ARA220ME61GCT-ND | RM2.64000 | Upgrade |
| UCL1E220MCL1GS | Nichicon | 2,328 | 493-3932-1-ND | RM2.25000 | Upgrade |
| UCL1V220MCL1GS | Nichicon | 5,582 | 493-3949-1-ND | RM2.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 50 | RM0.71320 | RM35.66 |
| 100 | RM0.62250 | RM62.25 |
| 250 | RM0.55556 | RM138.89 |
| 500 | RM0.48462 | RM242.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.46098 | RM460.98 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

