


865060563012 | |
|---|---|
DigiKey Part Number | 732-8592-2-ND - Tape & Reel (TR) 732-8592-1-ND - Cut Tape (CT) 732-8592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060563012 |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060563012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 50 | RM11.09500 | RM554.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM9.27824 | RM1,159.78 |
| 250 | RM8.25320 | RM2,063.30 |
| 625 | RM7.22061 | RM4,512.88 |
| 1,250 | RM6.87640 | RM8,595.50 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |

